Wera Pozidriv Screwdriver, PZ 2 Tip, 70 mm Blade, 100mm Overall
- RS Stock No.:
- 827-778
- Mfr. Part No.:
- 05007910001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€22.06
(exc. VAT)
€27.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.06 |
*price indicative
- RS Stock No.:
- 827-778
- Mfr. Part No.:
- 05007910001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ 2 | |
| Insulation | Insulated | |
| Blade Length | 70mm | |
| Overall Length | 100mm | |
| ESD Safe | No | |
| Grip Style | Ball Grip | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ 2 | ||
Insulation Insulated | ||
Blade Length 70mm | ||
Overall Length 100mm | ||
ESD Safe No | ||
Grip Style Ball Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 1855 PZ Kraftform Ball-Grip Pozidriv-head screwdriver is expertly designed for precision and comfort when working with Pozidriv screws. This tool features a robust Kraftform series 1800 handle that significantly enhances torque transmission and grip. The soft handle zones reduce fatigue during extended use, while the hard zones deliver optimal power transfer. The innovative Lasertip technology ensures a secure fit in the screw head, preventing slips that could damage screws or surrounding surfaces. Ideal for professionals and DIY enthusiasts alike, this screwdriver excels in hard-to-reach areas thanks to its narrow handle-blade transition, making it an indispensable addition to any toolbox.
Kraftform series 1800 handle for increased torque control
Soft handle zones designed for a comfortable grip and reduced fatigue during use
Hard handle zones enable high power transfer, even under pressure
Narrow transition between handle and blade works effectively in tight spaces
Lasertip technology enhances grip on the screw head, minimising slips
Recessed handle design allows for precise adjustments while screw driving
Anti-roll protection feature prevents the tool from rolling off work surfaces
Related links
- Vessel Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 23.9mm Overall
- Wera Screwdriver 100 mm Blade, 100mm Overall
- Wera Screwdriver 80 mm Blade, 100mm Overall
- Wera Screwdriver Handle 60 mm Blade, 100mm Overall
- Wera Screwdriver 80 mm Blade, 100mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 100mm Overall
- Wera Bit Holder Screwdriver 45 mm Blade, 100mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 100mm Overall
