BETA Philips Screwdriver, 3 mm Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 616-552
- Mfr. Part No.:
- 1262 3X100
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
Last RS stock
- Final 41 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 616-552
- Mfr. Part No.:
- 1262 3X100
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Philips Screwdriver | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Philips Screwdriver | ||
Tip Size 3 mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 200mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver designed for cross head Phillips screws, featuring a blade made from special steel alloyed with silicon, chromium, and vanadium for enhanced torsional and flexural strength. It has a non-glare, matt chrome-plated finish and a phosphate-coated tip to prevent oxidation while ensuring precise screw engagement.
Handle texture inspired by racing tyre treads for superior grip and control
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Philips Screwdriver 100 mm Blade, 196mm Overall
- BETA Philips Screwdriver 100 mm Blade, 196mm Overall
- BETA Philips Screwdriver 100 mm Blade, 219mm Overall
- BETA Philips Screwdriver 100 mm Blade, 220mm Overall
- BETA Philips Screwdriver 80 mm Blade, 188mm Overall
- BETA Philips Screwdriver 120 mm Blade, 228mm Overall
- BETA Philips Screwdriver 150 mm Blade, 277mm Overall
- BETA Philips Screwdriver 150 mm Blade, 269mm Overall
