BETA Slotted Screwdriver, 75 mm Blade, 175mm Overall
- RS Stock No.:
- 616-569
- Mfr. Part No.:
- 1264 3X75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€7.91
(exc. VAT)
€9.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.91 |
*price indicative
- RS Stock No.:
- 616-569
- Mfr. Part No.:
- 1264 3X75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 600μm | |
| Tip Width | 3 mm | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 175mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 600μm | ||
Tip Width 3 mm | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 175mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver is designed for headless slotted screws, featuring a blade made from special steel with high silicon, chromium, and vanadium content for superior strength. It has a non-glare, matt chrome-plated finish that enhances durability. The tips geometry ensures perfect coupling with the screw head, while the phosphate coating prevents oxidation. The handle texture is inspired by racing tyre treads to maximize grip and control in any working condition.
Blade made from high quality steel alloyed with silicon, chromium, and vanadium
Non glare, matt chrome plated finish for durability
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
