BETA Slotted Screwdriver, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 234-5396
- Mfr. Part No.:
- 1294HS 3X75
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5396
- Mfr. Part No.:
- 1294HS 3X75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 600μm | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Tip Width | 3 mm | |
| Overall Length | 171mm | |
| Blade Material | Stainless Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 600μm | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Tip Width 3 mm | ||
Overall Length 171mm | ||
Blade Material Stainless Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for headless slotted screws H-SAFE with H-SAFE tethered system. Blade length is 75mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 171mm
Related links
- BETA Slotted Screwdriver 171mm Overall
- BETA Slotted Screwdriver 175mm Overall
- BETA Screwdriver 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- BETA Slotted Screwdriver 156mm Overall
- BETA Slotted Screwdriver 196mm Overall
- BETA Slotted Screwdriver 234mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
