BETA Slotted Screwdriver, 200 mm Blade, 327mm Overall
- RS Stock No.:
- 616-701
- Mfr. Part No.:
- 1264 5X150
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.42
(exc. VAT)
€14.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.42 |
*price indicative
- RS Stock No.:
- 616-701
- Mfr. Part No.:
- 1264 5X150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1mm | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Overall Length | 327mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1mm | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Overall Length 327mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver is designed for headless slotted screws, featuring a blade made from special steel with high silicon, chromium, and vanadium content for superior strength. It has a non-glare, matt chrome-plated finish that enhances durability. The tips geometry ensures perfect coupling with the screw head, while the phosphate coating prevents oxidation. The handle texture is inspired by racing tyre treads to maximize grip and control in any working condition.
Blade made from high quality steel alloyed with silicon, chromium, and vanadium
Non glare, matt chrome plated finish for durability
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Slotted Screwdriver 327mm Overall
- BETA Slotted Screwdriver 300mm Overall
- BETA Slotted Screwdriver 175mm Overall
- BETA Slotted Screwdriver 233mm Overall
- BETA Slotted Screwdriver 208mm Overall
- BETA Slotted Screwdriver 200mm Overall
- BETA Slotted Screwdriver 208mm Overall
- BETA Slotted Screwdriver 269mm Overall
