BETA Slotted Screwdriver, 400 mm Blade, 508mm Overall
- RS Stock No.:
- 616-705
- Mfr. Part No.:
- 1264L 5X400
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.66
(exc. VAT)
€18.03
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.66 |
*price indicative
- RS Stock No.:
- 616-705
- Mfr. Part No.:
- 1264L 5X400
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1mm | |
| Tip Width | 5 mm | |
| Insulation | Insulated | |
| Blade Length | 400mm | |
| Overall Length | 508mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1mm | ||
Tip Width 5 mm | ||
Insulation Insulated | ||
Blade Length 400mm | ||
Overall Length 508mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver is designed for headless slotted screws, featuring a blade made from special steel with high silicon, chromium, and vanadium content for superior strength. It has a non-glare, matt chrome-plated finish that enhances durability. The tips geometry ensures perfect coupling with the screw head, while the phosphate coating prevents oxidation. The handle texture is inspired by racing tyre treads to maximize grip and control in any working condition.
Blade made from high quality steel alloyed with silicon, chromium, and vanadium
Non glare, matt chrome plated finish for durability
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Slotted Screwdriver 508mm Overall
- BETA Slotted Screwdriver 509mm Overall
- BETA Slotted Screwdriver 519mm Overall
- Teng Tools Screwdriver 400 mm Blade, 508mm Overall
- Teng Tools Screwdriver 400 mm Blade, 508mm Overall
- BETA Slotted Screwdriver 496mm Overall
- BETA Slotted Screwdriver 532mm Overall
- BETA Slotted Screwdriver 300mm Overall
