BETA Slotted Screwdriver, 400 mm Blade, 519mm Overall
- RS Stock No.:
- 616-707
- Mfr. Part No.:
- 1264L 6,5X400
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.41
(exc. VAT)
€23.87
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.41 |
*price indicative
- RS Stock No.:
- 616-707
- Mfr. Part No.:
- 1264L 6,5X400
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 400mm | |
| Tip Width | 6.5 mm | |
| Insulation | Insulated | |
| Overall Length | 519mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 400mm | ||
Tip Width 6.5 mm | ||
Insulation Insulated | ||
Overall Length 519mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver is designed for headless slotted screws, featuring a blade made from special steel with high silicon, chromium, and vanadium content for superior strength. It has a non-glare, matt chrome-plated finish that enhances durability. The tips geometry ensures perfect coupling with the screw head, while the phosphate coating prevents oxidation. The handle texture is inspired by racing tyre treads to maximize grip and control in any working condition.
Blade made from high quality steel alloyed with silicon, chromium, and vanadium
Non glare, matt chrome plated finish for durability
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Slotted Screwdriver 532mm Overall
- BETA Slotted Screwdriver 508mm Overall
- BETA Slotted Screwdriver 496mm Overall
- BETA Slotted Screwdriver 509mm Overall
- BETA Slotted Screwdriver 300mm Overall
- Bahco Screwdriver 520mm Overall
- BETA Philips Screwdriver 400 mm Blade, 605mm Overall
- BETA Philips Screwdriver 400 mm Blade, 673mm Overall
