BETA Slotted Screwdriver, 400 mm Blade, 532mm Overall
- RS Stock No.:
- 234-5403
- Mfr. Part No.:
- 1294L 6,5X400
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5403
- Mfr. Part No.:
- 1294L 6,5X400
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1mm | |
| Tip Width | 6.5 mm | |
| Insulation | Insulated | |
| Blade Length | 400mm | |
| Overall Length | 532mm | |
| Blade Material | Stainless Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1mm | ||
Tip Width 6.5 mm | ||
Insulation Insulated | ||
Blade Length 400mm | ||
Overall Length 532mm | ||
Blade Material Stainless Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for headless slotted screws long series. Blade length is 400mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 532mm
