BETA Philips Screwdriver, 6 mm Tip, 400 mm Blade, 673mm Overall
- RS Stock No.:
- 234-5358
- Mfr. Part No.:
- 1292L 6X400
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5358
- Mfr. Part No.:
- 1292L 6X400
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Cross Head Phillips | |
| Product Type | Philips Screwdriver | |
| Tip Size | 6 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 400mm | |
| Insulation | Uninsulated | |
| Overall Length | 673mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Cross Head Phillips | ||
Product Type Philips Screwdriver | ||
Tip Size 6 mm | ||
VDE/1000V Approved No | ||
Blade Length 400mm | ||
Insulation Uninsulated | ||
Overall Length 673mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws, long series. Tip size is 6mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 520mm
Related links
- BETA Cross Head Phillips 400 mm Blade, 605mm Overall
- BETA Cross Head Phillips 100 mm Blade, 220mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86mm Overall
- BETA Cross Head Phillips 100 mm Blade, 215mm Overall
- BETA Cross Head Phillips 150 mm Blade, 269mm Overall
- BETA Cross Head Phillips 125 mm Blade, 245mm Overall
- BETA Cross Head Phillips 100 mm Blade, 220mm Overall
- BETA Cross Head Phillips 150 mm Blade, 270mm Overall
