BETA Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 208mm Overall
- RS Stock No.:
- 616-721
- Mfr. Part No.:
- 1274MQ 8X175
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.46
(exc. VAT)
€25.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.46 |
*price indicative
- RS Stock No.:
- 616-721
- Mfr. Part No.:
- 1274MQ 8X175
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Slotted | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 208mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Slotted | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 208mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver for headless slotted screws is a specialized insulated tool designed for precision electrical work up to 1000V. Its blade geometry ensures perfect coupling with headless slotted screws, while the phosphate-coated tip maintains sharp profiles and resists oxidation. The matt chrome-plated finish and high-performance alloy steel construction deliver exceptional torsional and flexural strength.
Blade made from alloy steel with high silicon, chromium and vanadium content
Matt chrome plated finish for corrosion resistance and reduced glare
Phosphate coated tip preserves geometry and prevents oxidation
Tip design ensures precise fit with headless slotted screws
Related links
- BETA Insulated Screwdriver 208mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 208mm Overall
- BETA Insulated Screwdriver 200mm Overall
- Teng Tools Insulated Screwdriver 208mm Overall
- BETA Insulated Screwdriver 175mm Overall
- BETA Insulated Screwdriver 327mm Overall
- BETA Insulated Screwdriver 233mm Overall
- BETA Insulated Screwdriver 269mm Overall
