BETA Insulated Screwdriver, 75 mm Blade VDE/1000V Approved, 175mm Overall
- RS Stock No.:
- 616-716
- Mfr. Part No.:
- 1274MQ 2,5X75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.15 |
*price indicative
- RS Stock No.:
- 616-716
- Mfr. Part No.:
- 1274MQ 2,5X75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 2.5 mm | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 175mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 400μm | ||
VDE/1000V Approved Yes | ||
Tip Width 2.5 mm | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 175mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver for headless slotted screws is a specialized insulated tool designed for precision electrical work up to 1000V. Its blade geometry ensures perfect coupling with headless slotted screws, while the phosphate-coated tip maintains sharp profiles and resists oxidation. The matt chrome-plated finish and high-performance alloy steel construction deliver exceptional torsional and flexural strength.
Blade made from alloy steel with high silicon, chromium and vanadium content
Matt chrome plated finish for corrosion resistance and reduced glare
Phosphate coated tip preserves geometry and prevents oxidation
Tip design ensures precise fit with headless slotted screws
Related links
- Knipex Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 175mm Overall
- BETA Insulated Screwdriver 327mm Overall
- BETA Insulated Screwdriver 233mm Overall
- BETA Insulated Screwdriver 200mm Overall
- BETA Insulated Screwdriver 208mm Overall
- BETA Insulated Screwdriver 269mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 175mm Overall
- Klein Tools Insulated Screwdriver 175mm Overall
