BETA Insulated Screwdriver, 125 mm Blade VDE/1000V Approved, 233mm Overall

Subtotal (1 unit)*

€14.58

(exc. VAT)

€17.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.58

*price indicative

RS Stock No.:
616-719
Mfr. Part No.:
1274MQ 5,5X125
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Slotted

Product Type

Insulated Screwdriver

Tip Thickness

1mm

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

125mm

Tip Width

5.5 mm

Overall Length

233mm

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Screwdriver for headless slotted screws is a specialized insulated tool designed for precision electrical work up to 1000V. Its blade geometry ensures perfect coupling with headless slotted screws, while the phosphate-coated tip maintains sharp profiles and resists oxidation. The matt chrome-plated finish and high-performance alloy steel construction deliver exceptional torsional and flexural strength.

Blade made from alloy steel with high silicon, chromium and vanadium content

Matt chrome plated finish for corrosion resistance and reduced glare

Phosphate coated tip preserves geometry and prevents oxidation

Tip design ensures precise fit with headless slotted screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy