Facom 1/4 in Square Ratchet Screwdriver

Subtotal (1 unit)*

€5.99

(exc. VAT)

€7.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.99

*price indicative

RS Stock No.:
659-437
Mfr. Part No.:
R.236BT
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Tip Type

Square

Product Type

Ratchet Screwdriver

Drive Size

1/4in

Number of Pieces

1

Standards/Approvals

ASME B107.10

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom screwdriver handle features an ergonomic, dual-material design that is perfect for use in hard-to-reach areas. It can be used with 1/4in square drive sockets or Series 1 bits (1/4in - 6.35mm) by using the R235 bit holder. Additionally, it comes with a lifetime tool warranty for exchanges.

Handle is bright chrome finish for durability

Meets standards such as ASME B107.10, DIN 3122, ISO 3315, and NF ISO 3315

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy