SAM Slotted Screwdriver, 175 mm Blade, 113mm Overall
- RS Stock No.:
- 666-249
- Mfr. Part No.:
- T-CEF-8X175
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.94 |
*price indicative
- RS Stock No.:
- 666-249
- Mfr. Part No.:
- T-CEF-8X175
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Impact | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.2mm | |
| Insulation | Insulated | |
| Tip Width | 8 mm | |
| Blade Length | 175mm | |
| Overall Length | 113mm | |
| Handle Material | Acetate | |
| Standards/Approvals | NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Impact | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.2mm | ||
Insulation Insulated | ||
Tip Width 8 mm | ||
Blade Length 175mm | ||
Overall Length 113mm | ||
Handle Material Acetate | ||
Standards/Approvals NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact resistant screwdriver with acetate handle designed for professional use, providing superior functionality for any hardware task. Its robust construction features a metallic impact surface on the rear of the handle, allowing for powerful loosening of stubborn screws. The forged through blade ensures the handle withstands impacts without damage, enhancing its durability. With excellent ergonomics and a washable acetate handle, this screwdriver not only delivers performance but also comfort and hygiene during use, making it an essential tool for every tradesperson or DIY enthusiast.
Impact-resistant design ensures reliability in demanding conditions
Acetate handle provides a comfortable grip for extended use
Metallic impact surface enables effective loosening of tough screws
Forged through blade guarantees durability during striking
Washable materials maintain hygiene and functionality
Robust construction minimizes the risk of handle damage
Excellent ergonomics improve user experience and efficiency
Meets NF ISO 2380-1 and NF ISO 2380-2 standards for quality assurance
Related links
- SAM Slotted Screwdriver 29.5 mm Blade, 113mm Overall
- SAM Slotted Screwdriver 97mm Overall
- SAM Screwdriver 113mm Overall
- SAM Screwdriver 29.5 mm Blade, 113mm Overall
- SAM Screwdriver 85mm Overall
- SAM Screwdriver 304.6mm Overall
- SAM Slotted Screwdriver 170 mm Blade, 170 mm Overall
- SAM Slotted Screwdriver 600mm Overall
