SAM Insulated, 6-Piece
- RS Stock No.:
- 666-706
- Mfr. Part No.:
- ZTC-J6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€33.86
(exc. VAT)
€41.65
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.86 |
*price indicative
- RS Stock No.:
- 666-706
- Mfr. Part No.:
- ZTC-J6
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| ESD Safe | No | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
ESD Safe No | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 1000 volt insulated screwdriver set of 6 designed for safe use in electrical environments. The screwdrivers are insulated to protect against electrical shocks up to 1000 volts, ensuring maximum safety during work. With a width of 92mm and a length of 320mm, they provide optimal reach and leverage for a variety of tasks. The entire set weighs 0.54kg, offering a balanced and ergonomic design for ease of use.
Includes 1000V insulation for safety in electrical work
Provides 92mm width and 320mm length for extended reach
Weighs 0.54kg for comfortable handling
Delivers reliable performance in electrical and industrial tasks
