SAM Foam Module, 125 mm Blade VDE/1000V Approved
- RS Stock No.:
- 666-709
- Mfr. Part No.:
- ZTC-PJ6M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€94.45
(exc. VAT)
€116.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.45 |
*price indicative
- RS Stock No.:
- 666-709
- Mfr. Part No.:
- ZTC-PJ6M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Phillips | |
| Product Type | Foam Module | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Standards/Approvals | NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Phillips | ||
Product Type Foam Module | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Standards/Approvals NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/3 ABS module with six 1,000V-insulated screwdrivers designed for safety and comfort during electrical work. Perfectly engineered, it combines high-quality materials with innovative design to ensure that each tool meets rigorous safety standards, providing electricians with a reliable solution for their tasks. The insulated handles and sheathed burnished round blades are crafted to enhance user experience, allowing easy access to screws in tight spaces, frequently encountered in electrical applications. With a guarantee that reflects the Trust in SAM's commitment to quality, this module is an essential addition for both professional and DIY electricians.
Constructed with high-quality ABS material for durability
Includes six 1,000V-insulated screwdrivers suitable for electrical use
Features a two-material handle for enhanced grip and comfort
Milled blade head designed for easy access to screws, particularly in confined spaces
Complies with NF ISO 2380-1 and NF ISO 8764-1 standards for safety assurance
Guaranteed by sam, ensuring long-term reliability under normal usage conditions
Compact ABS module facilitates easy storage and transport
Compatible with all ranges of tool trolleys for versatile use
Related links
- SAM Foam Module 410mm Overall
- SAM Screwdriver Set 125 mm Blade VDE/1000V Approved
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Screwdriver Set 105 mm Blade VDE/1000V Approved
- SAM Screwdriver Set 150 mm Blade VDE/1000V Approved
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Philips Screwdriver 200 mm Blade VDE/1000V Approved, 266mm Overall
