SAM Foam Module, 150 mm Blade VDE/1000V Approved, 410mm Overall

Image representative of range

Subtotal (1 unit)*

€158.00

(exc. VAT)

€194.34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.00

*price indicative

RS Stock No.:
667-066
Mfr. Part No.:
ZTC-PZJ7M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Foam Module

Screwdriver Type

Slotted

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

150mm

Overall Length

410mm

ESD Safe

No

Non-Sparking

No

Standards/Approvals

NF ISO 8764-2

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage ABS module with 1/3 of 7 insulated screwdrivers (slotted) designed for safe and efficient electrical work. These screwdrivers are insulated up to 1000V, providing added protection against electrical shocks. The module is Compact with a weight of 0.810kg and dimensions of 180mm width, 410mm length, and 40mm height, making it an Ideal solution for organizing and storing electrical tools securely.

Provides 1000V insulation for safety during high-voltage work

Weighs 0.810kg for easy handling and portability

Ideal for organizing and storing tools in professional electrical settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy