SAM Insulated, 7-Piece
- RS Stock No.:
- 666-768
- Mfr. Part No.:
- ZTC-PJ7
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€107.14
(exc. VAT)
€131.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.14 |
*price indicative
- RS Stock No.:
- 666-768
- Mfr. Part No.:
- ZTC-PJ7
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 7 | |
| ESD Safe | No | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 7 | ||
ESD Safe No | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 1000 volt insulated tool set includes a variety of essential tools designed for high-voltage work, including insulated screwdrivers, wire cutters, wire strippers, and multi-grip pliers. Each tool is fully insulated up to 1000 volts, ensuring safety while working with electrical systems. Ideal for professionals who require reliable tools for electrical maintenance, this set offers versatility and protection in demanding environments.
Offers 1000V insulation for maximum safety during high-voltage work
Supports efficient and safe wire cutting, stripping, and screwing
Delivers reliable performance for all high-voltage electrical maintenance and repairs
