SAM Screwdriver, 3 mm Tip, 150 mm Blade VDE/1000V Approved, 233mm Overall
- RS Stock No.:
- 667-010
- Mfr. Part No.:
- ZTC-3P150-FME
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-010
- Mfr. Part No.:
- ZTC-3P150-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 233mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Grip Style | Bi Material Handle | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size 3 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 233mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Grip Style Bi Material Handle | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver phillips insulated 1000V is meticulously designed for professional use, ensuring safety and efficiency during electrical interventions. Equipped with a pioneering anti-dropping solution, this tool enhances productivity while minimizing the risk of accidents. Its sheathed burnished round blade complements the ergonomically crafted twin-material handle, providing optimal comfort and grip. Ideal for accessing screws in challenging locations, particularly Terminal dominoes, this screwdriver promises reliability and performance under normal working conditions. The robust design reflects SAM's commitment to quality, making it a VITAL addition to any toolkit.
Employs an innovative anti-dropping solution to prevent tool loss
Features a sheathed burnished round blade designed for durability
Boasts a twin-material handle for enhanced comfort during use
Milled head for easy access to screws, especially in Terminal setups
Designed for safety with 1000V insulation, Ideal for electrical tasks
Guarantee provided under normal usage conditions, ensuring long-lasting performance
Lightweight at just 60 grams, offering easy handling for various applications
Related links
- SAM Screwdriver 150 mm Blade VDE/1000V Approved, 233mm Overall
- BETA Insulated Screwdriver 233mm Overall
- BETA Bit Holder Screwdriver 233mm Overall
- Teng Tools Insulated Screwdriver 233mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 245mm Overall
- SAM Screwdriver 150 mm Blade, 279.6mm Overall
