SAM Insulated Screwdriver, PZ0 Tip, 75 mm Blade VDE/1000V Approved, 316mm Overall
- RS Stock No.:
- 667-014
- Mfr. Part No.:
- ZTC-0PZ75-FME
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-014
- Mfr. Part No.:
- ZTC-0PZ75-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 316mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Height Safe | Yes | |
| Grip Style | Bi Material Grip | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 316mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Height Safe Yes | ||
Grip Style Bi Material Grip | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver pozidriv insulated 1000V + FME clip designed for professionals seeking a safe and efficient tool for electrical work. With its 1000V insulation, this screwdriver ensures protection against electrical hazards, making it Ideal for technicians working in high-voltage environments. The sheathed burnished round blade enhances durability while facilitating easy access to screws, especially in tight spots. Coupled with a twin-material handle for optimal grip and comfort, this screwdriver also features an innovative anti-dropping solution that keeps it securely attached, reducing the risk of accidental drops during use. This tool perfectly combines safety and functionality, ensuring your tasks are completed safely and efficiently.
1000V insulation for enhanced safety in high-voltage applications
Sheathed burnished round blade for increased durability
Twin-material handle designed for comfort and superior grip
Milled head of the blade provides easy access to screws
Anti-dropping clip prevents tool loss and enhances productivity
Guarantee without time limit when used under normal conditions
Complies with NF ISO 8764-1 standards for assured quality
Related links
- SAM Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 165mm Overall
- SAM Insulated Screwdriver 316mm Overall
- Facom Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 179mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 216mm Overall
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- Teng Tools Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 156mm Overall
