Bosch Screwdriver, PZ3 Tip, 125 mm Blade VDE/1000V Approved, 300mm Overall
- RS Stock No.:
- 673-223
- Mfr. Part No.:
- 1600A02ND3
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 unit)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.05 |
*price indicative
- RS Stock No.:
- 673-223
- Mfr. Part No.:
- 1600A02ND3
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 300mm | |
| Handle Material | Polymer | |
| ESD Safe | No | |
| Blade Material | S2 Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN/IEC 60900, VDE | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 300mm | ||
Handle Material Polymer | ||
ESD Safe No | ||
Blade Material S2 Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN/IEC 60900, VDE | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE screwdriver, designed for precision and durability. It features a slim shaft and a robust tip, ensuring fitting accuracy and reliable performance in electrical work.
Hand friendly and comfortable to use thanks to soft grip and ergonomic design
VDE certified up to 1 000 volts according to DIN EN/IEC 60900
Related links
- Facom Insulated 125 mm Blade VDE/1000V Approved
- Bahco Standard 150 mm Blade VDE/1000V Approved, 272mm Overall
- Bosch Standard 125 mm Blade VDE/1000V Approved, 307mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280mm Overall
- Bosch Standard Screwdriver 125 mm Blade VDE/1000V Approved, 307mm Overall
- Bosch Standard Screwdriver 125 mm Blade VDE/1000V Approved, 307mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 300mm Overall
- Knipex Hexagonal Nut Driver with T-Handle 300mm Overall
