Bosch Philips Screwdriver, PH2 x 125 Tip, 125 mm Blade VDE/1000V Approved
- RS Stock No.:
- 673-922
- Mfr. Part No.:
- 1600A02ND5
- Manufacturer:
- Bosch
Subtotal (1 set)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €11.64 |
*price indicative
- RS Stock No.:
- 673-922
- Mfr. Part No.:
- 1600A02ND5
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Interchangeable | |
| Tip Size | PH2 x 125 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Handle Material | Polymer | |
| ESD Safe | No | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Interchangeable | ||
Tip Size PH2 x 125 | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Handle Material Polymer | ||
ESD Safe No | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch VDE Screwdriver SL/PH2x125 designed for professionals in trade and industry, offering an insulated tool for high-voltage applications. This screwdriver features an ergonomic design, ensuring a comfortable grip during extended use. The slim blade provides precision in accessing tight spaces, while the VDE certification guarantees safety when handling electrical components. With meticulous attention to technical specifications and user-friendly features, this screwdriver meets the demands of professional tasks, making it a reliable choice for any toolkit.
Tested to withstand up to 10,000 volts, ensuring safety with VDE certification for live work up to 1,000 volts
S2 material construction delivers enhanced durability and precision for long-lasting performance
The slim shaft design allows for access to confined spaces, making it Ideal for detailed tasks
Soft grip handle enhances comfort, enabling prolonged use without strain
Ergonomic grip design aligns with natural hand positions, improving handling and control
Tool Finder feature aids in quick identification and retrieval in a toolbox
Anti-roll-off design prevents the screwdriver from slipping off surfaces, enhancing convenience during use
Packaging dimensions are tailored for efficient display and storage
Related links
- Bosch Philips Screwdriver 100 mm Blade VDE/1000V Approved
- Felo Insulated Screwdriver 125 mm Blade VDE/1000V Approved
- Facom Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 245mm Overall
- Stanley Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 2mm Overall
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- Stanley Insulated Screwdriver 125 mm Blade VDE/1000V Approved
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 235mm Overall
- Bahco Philips Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
