Felo Insulated Screwdriver, PH2 Tip, 125 mm Blade VDE/1000V Approved
- RS Stock No.:
- 269-3939
- Mfr. Part No.:
- FE41420390
- Manufacturer:
- Felo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-3939
- Mfr. Part No.:
- FE41420390
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Ergonic Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Ergonic Handle | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Felo slim screwdriver with a 50 percent reduced diameter blade end for inserting into small and hard to get at places and 30 percent reduced diameter handle for easier storage in a tool pouch and finger tip control makes it a perfect fit for your hand thus reducing stress and fatigue whilst increasing comfort and torque.
Black tip for precision fit
Anti roll handle design
Related links
- Felo Insulated 125 mm Blade VDE/1000V Approved
- Facom Insulated 125 mm Blade VDE/1000V Approved, 245mm Overall
- Stanley Insulated 125 mm Blade VDE/1000V Approved
- Stanley Insulated 125 mm Blade VDE/1000V Approved, 2mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 235mm Overall
- Ega-Master Standard 125 mm Blade VDE/1000V Approved, 240mm Overall
- CK Standard 125 mm Blade VDE/1000V Approved, 232mm Overall
- Felo Insulated 125 mm Blade VDE/1000V Approved
