CK Screwdriver, PH2 Tip, 125 mm Blade VDE/1000V Approved, 232mm Overall
- RS Stock No.:
- 275-5458
- Distrelec Article No.:
- 300-88-482
- Mfr. Part No.:
- T49242-2
- Manufacturer:
- CK
Subtotal (1 unit)*
€25.51
(exc. VAT)
€31.38
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.51 |
*price indicative
- RS Stock No.:
- 275-5458
- Distrelec Article No.:
- 300-88-482
- Mfr. Part No.:
- T49242-2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 232mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN/ISO 8764-1 PH, REACH, VDE | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 232mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN/ISO 8764-1 PH, REACH, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation. It has slim shafted insulated blades and allow access to recessed screws and fixings.
VDE approved
Dual component and ergonomic handle
Specifically designed for use by electricians
Related links
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- CK Screwdriver 232mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 220mm Overall
- CK Insulated Screwdriver 232mm Overall
- Knipex Slotted Screwdriver 232mm Overall
- Stanley Stanley Parallel Screwdriver 232mm Overall
- Facom Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 245mm Overall
- Ega-Master Screwdriver 125 mm Blade VDE/1000V Approved, 240mm Overall
