Facom Screwdriver, PZ2 Tip, 125 mm Blade, 125mm Overall
- RS Stock No.:
- 712-535
- Mfr. Part No.:
- BTD2X125
- Manufacturer:
- Facom
Subtotal (1 unit)*
€6.27
(exc. VAT)
€7.71
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.27 |
*price indicative
- RS Stock No.:
- 712-535
- Mfr. Part No.:
- BTD2X125
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ2 | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 125mm | |
| Handle Material | Rubber | |
| Blade Material | Chrome Steel | |
| Grip Style | Rubber Grip | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ2 | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 125mm | ||
Handle Material Rubber | ||
Blade Material Chrome Steel | ||
Grip Style Rubber Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Pozidriv Screwdriver features a round TPR grip with a round profile and TPR coating for enhanced grip under torque. It has color coding for quick and easy tip type identification and high-contrast printed size markings for tip size and bar length. The CNC-finished Durable tip ensures a precise fit and long life, while the shot-blasted matte tip improves grip.
Durable chrome silicon steel shank
Chrome plated finish for extended life
Color coding for quick and easy recognition of tip type
Related links
- Stanley Pozidriv Screwdriver 125 mm Blade, 125mm Overall
- Wera Right Angle Screwdriver PZ2 Tip 125mm Overall
- Facom Screwdriver 125 mm Blade, 240mm Overall
- Facom Screwdriver 125 mm Blade, 220mm Overall
- Facom Screwdriver 125 mm Blade, 245mm Overall
- Facom Screwdriver 125 mm Blade, 125mm Overall
- Facom Pozidriv Screwdriver 125 mm Blade, 245mm Overall
- Facom Torx Screwdriver 125 mm Blade, 125mm Overall
