CK Screwdriver, PZ1 Tip, 75 mm Blade, 175mm Overall
- RS Stock No.:
- 285-5121
- Distrelec Article No.:
- 301-79-040
- Mfr. Part No.:
- T4723-1
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.45
(exc. VAT)
€9.16
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.45 |
*price indicative
- RS Stock No.:
- 285-5121
- Distrelec Article No.:
- 301-79-040
- Mfr. Part No.:
- T4723-1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ1 | |
| Blade Length | 75mm | |
| Overall Length | 175mm | |
| Handle Material | Injection Moulded Directly to Blade | |
| Blade Material | Chrome Plated, Steel | |
| Grip Style | Large Soft Grip Tri-lobe Handle | |
| Standards/Approvals | DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ1 | ||
Blade Length 75mm | ||
Overall Length 175mm | ||
Handle Material Injection Moulded Directly to Blade | ||
Blade Material Chrome Plated, Steel | ||
Grip Style Large Soft Grip Tri-lobe Handle | ||
Standards/Approvals DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdrivers feature tip type marking for effortless identification, along with a large soft grip tri-lobe handle for outstanding comfort and optimal torque application. The handle is directly injection moulded to the blade, ensuring a strong bond for enhanced reliability and durability. Anti-roll flats prevent the screwdriver from rolling off sloping surfaces, while the chrome-plated toughened alloy steel blade offers increased strength and durability, making them reliable tools for various applications.
Magnetic tip holds the screw securely to the tip to aid positioning and setting
Related links
- CK Screwdriver 75 mm Blade, 175mm Overall
- CK Screwdriver 250 mm Blade, 350mm Overall
- Stanley Screwdriver 30 mm Blade, 175mm Overall
- CK Screwdriver 25 mm Blade, 85mm Overall
- CK Screwdriver 80 mm Blade ESD Safe, 170mm Overall
- RS PRO Precision Screwdriver 75 mm Blade, 175mm Overall
- CK Insulated Screwdriver 75 mm Blade VDE/1000V Approved
- CK Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
