CK Screwdriver, 150 mm Blade, 260mm Overall

Image representative of range

Subtotal (1 unit)*

€12.41

(exc. VAT)

€15.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.41

*price indicative

RS Stock No.:
794-324
Mfr. Part No.:
T4810 06
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

8mm

Blade Length

150mm

Tip Width

1.2 mm

Overall Length

260mm

Handle Material

Acetate

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK HDComfort screwdriver is designed for precision screwdriving tasks, featuring a robust slotted blade that delivers reliability and increased torque for optimal performance.

Shatter resistant acetate handle ensures durability and ease of cleaning

Large square shape handle design maximises torque for efficient use

Chrome plated toughened alloy steel blade enhances strength and longevity

Precision machined tip facilitates an EXACT screw fit without damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy