CK Screwdriver, 150 mm Blade, 230mm Overall
- RS Stock No.:
- 796-255
- Mfr. Part No.:
- T4975 06
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.83 |
*price indicative
- RS Stock No.:
- 796-255
- Mfr. Part No.:
- T4975 06
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 3mm | |
| Blade Length | 150mm | |
| Tip Width | 0.5 mm | |
| Overall Length | 230mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 3mm | ||
Blade Length 150mm | ||
Tip Width 0.5 mm | ||
Overall Length 230mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a robust hand tool designed for precision screwdriving tasks. Ideal for both professionals and DIY enthusiasts, it ensures reliability and ease of use in various applications.
Shatter-resistant acetate handle provides durability and comfort
Large square shape design maximises torque for efficient handling
Chrome plated toughened alloy steel blade increases strength and longevity
Precision machined tip ensures a perfect screw fit, avoiding damage
Anti-roll flats prevent the screwdriver from rolling off sloping surfaces
