CK Screwdriver, PZD3 Tip, 150 mm Blade, 260mm Overall
- RS Stock No.:
- 794-336
- Mfr. Part No.:
- T4813 3
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.09 |
*price indicative
- RS Stock No.:
- 794-336
- Mfr. Part No.:
- T4813 3
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZD3 | |
| Blade Length | 150mm | |
| Overall Length | 260mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZD3 | ||
Blade Length 150mm | ||
Overall Length 260mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HDComfort screwdriver is designed for precision screwdriving, delivering a reliable performance for various tasks with its robust features and ergonomic design.
Shatter resistant acetate handle for enhanced durability
Oil and acid resistant for easy cleaning
Large square shape handle design maximises torque
Handle moulded directly to blade for ultimate bond strength
Anti-roll flats prevent screwdriver rolling off sloping surfaces
Chrome plated toughened alloy steel blade increases strength
Related links
- CK Screwdriver 150 mm Blade, 285mm Overall
- CK Screwdriver 150 mm Blade, 260mm Overall
- CK Screwdriver 260mm Overall
- Facom Screwdriver 150 mm Blade, 260mm Overall
- Facom Screwdriver 150 mm Blade, 260mm Overall
- RS PRO Philips Screwdriver 150 mm Blade, 260mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 150 mm Blade, 260mm Overall
- CK Screwdriver 260mm Overall
