CK Screwdriver, PH2 Tip, 25 mm Blade, 85mm Overall
- RS Stock No.:
- 794-342
- Mfr. Part No.:
- T4815 2
- Manufacturer:
- CK
Subtotal (1 unit)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.03 |
*price indicative
- RS Stock No.:
- 794-342
- Mfr. Part No.:
- T4815 2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH2 | |
| Blade Length | 25mm | |
| Overall Length | 85mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH2 | ||
Blade Length 25mm | ||
Overall Length 85mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a high-quality, ergonomic tool designed for precision in screwdriving tasks, ensuring durability and reliability for professional use.
Shatter resistant acetate handle provides safety and durability
Large square shape handle design maximises torque for efficient use
Chrome plated toughened alloy steel blade enhances strength and longevity
Precision machined tip ensures an EXACT screw fit for damage-free driving
Related links
- CK Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- CK Screwdriver 25 mm Blade, 85mm Overall
- CK Screwdriver 250 mm Blade, 360mm Overall
- CK Screwdriver 100 mm Blade, 200mm Overall
- CK Screwdriver 100 mm Blade, 220mm Overall
- CK Screwdriver 100 mm Blade, 208mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 220mm Overall
