CK Screwdriver, PH1 Tip, 25 mm Blade, 85mm Overall
- RS Stock No.:
- 794-341
- Mfr. Part No.:
- T4815 1
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 794-341
- Mfr. Part No.:
- T4815 1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| Blade Length | 25mm | |
| Overall Length | 85mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
Blade Length 25mm | ||
Overall Length 85mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precision screwdriving, featuring a robust design that enhances user comfort and control during tasks.
Shatter resistant acetate handle for increased durability
Large square shape handle enables maximum torque
Chrome plated toughened alloy steel blade strengthens performance
Precision machined tip ensures an EXACT fit and reduces damage
Drop forged from Chrome Vanadium/Molybdenum steel for reliability
Related links
- CK Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- CK Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- CK Screwdriver 85mm Overall
- CK Screwdriver 80 mm Blade, 170mm Overall
