CK Screwdriver, PH2 Tip, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 796-241
- Mfr. Part No.:
- T49112-2
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.57 |
*price indicative
- RS Stock No.:
- 796-241
- Mfr. Part No.:
- T49112-2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for optimal performance while ensuring user comfort. Its ergonomically shaped handle, combined with a carefully crafted blade, allows for exceptional control and reliability in various applications.
Tip type marking ensures easy identification
Dual component handle promotes increased comfort and control
Long fine neck offers precise fingertip control
Ridges along the head provide extra grip during use
Injection moulded handle directly bonded to the blade for durability
Related links
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 220mm Overall
- Facom Screwdriver 100 mm Blade, 220mm Overall
- BETA Philips Screwdriver 100 mm Blade, 220mm Overall
- CK Screwdriver 100 mm Blade, 200mm Overall
- CK Screwdriver 100 mm Blade, 208mm Overall
- CK Screwdriver 250 mm Blade, 370mm Overall
- CK Screwdriver 250 mm Blade, 360mm Overall
- CK Screwdriver 25 mm Blade, 85mm Overall
