CK Modulo Screwdriver Blade, MOD1 Tip, 80 mm Blade VDE/1000V Approved, 80mm Overall
- RS Stock No.:
- 794-370
- Mfr. Part No.:
- T4925MOD1
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 794-370
- Mfr. Part No.:
- T4925MOD1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Interchangeable | |
| Product Type | Screwdriver Blade | |
| Tip Type | Modulo | |
| Tip Size | MOD1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Overall Length | 80mm | |
| Blade Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Interchangeable | ||
Product Type Screwdriver Blade | ||
Tip Type Modulo | ||
Tip Size MOD1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Overall Length 80mm | ||
Blade Material Steel | ||
Non-Sparking No | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Screwdriver offers a VDE approved slim shaft design with insulated blades, specifically engineered for accessing recessed screws and fixings safely.
Slim shafted 1000V insulated blades allow for safe working in tight spaces
VDE approved and individually tested to 10.000V for enhanced safety
Manufactured from toughened alloy steel for exceptional durability
Complies with EN 60900, VDE0682/201, and other applicable standards
Regular examination advised to maintain insulation integrity
Guaranteed for 1 year against materials or workmanship defects
Related links
- CK Modulo Screwdriver Blade 100 mm Blade VDE/1000V Approved, 100mm Overall
- RS PRO Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- Ega-Master 76592 Plier Long Nose 80mm Jaw
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- CK Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- CK Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved
