CK Modulo Screwdriver Blade, MOD2 Tip, 100 mm Blade VDE/1000V Approved, 100mm Overall
- RS Stock No.:
- 794-371
- Mfr. Part No.:
- T4925MOD2
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 794-371
- Mfr. Part No.:
- T4925MOD2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Interchangeable | |
| Product Type | Screwdriver Blade | |
| Tip Type | Modulo | |
| Tip Size | MOD2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 100mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | VDE | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Interchangeable | ||
Product Type Screwdriver Blade | ||
Tip Type Modulo | ||
Tip Size MOD2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 100mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals VDE | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Screwdriver spare slim blade is specially designed for accessing recessed screws and fixings, ensuring safe operation with insulation tested up to 1000V.
Slim shafts allow easier access to tight spaces
VDE approved and individually tested to 10,000V for safety
Durable toughened alloy steel blades ensure longevity
Complies with EN 60900 and relevant standards for user safety
Related links
- CK Modulo Screwdriver Blade 80 mm Blade VDE/1000V Approved, 80mm Overall
- Bahco Screwdriver Blade 100 mm Blade VDE/1000V Approved, 100mm Overall
- Bahco Screwdriver Blade 100 mm Blade VDE/1000V Approved, 100mm Overall
- Bahco Screwdriver Blade 100 mm Blade VDE/1000V Approved, 100mm Overall
- RS PRO Right Angle Screwdriver 100 mm Blade VDE/1000V Approved, 100mm Overall
- Bahco Screwdriver Blade 100mm Overall
- Vessel Slotted Screwdriver 100mm Overall
- RS PRO Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 190mm Overall
