Bahco Screwdriver Blade, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 100mm Overall
- RS Stock No.:
- 806-4853
- Mfr. Part No.:
- 8820SL-2P
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€20.45
(exc. VAT)
€25.15
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.45 |
*price indicative
- RS Stock No.:
- 806-4853
- Mfr. Part No.:
- 8820SL-2P
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Blade | |
| Screwdriver Type | Screwdriver Blade | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Insulation | 1000V | |
| Blade Length | 100mm | |
| Overall Length | 100mm | |
| Handle Material | Plastic | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Blade | ||
Screwdriver Type Screwdriver Blade | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Insulation 1000V | ||
Blade Length 100mm | ||
Overall Length 100mm | ||
Handle Material Plastic | ||
Blade Material Steel | ||
Height Safe Yes | ||
Standards/Approvals IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- ES
Bahco Screwdriver Blade, 1000V Insulation, 100mm Overall Length - 8820SL-2P
This Pozidriv interchangeable screwdriver blade features a 100mm blade length and PZ2 tip size, offering exceptional access to sunken screws and spring elements. The blade is moulded with high-quality insulation directly onto the alloy steel, making it suitable for working on live equipment.
Features & Benefits
• Insulated design protects against electric shock
• Reduced diameter for better access to confined spaces
• Black oxide tip improves precision in fastening
• Made from high-performance alloy steel for longevity
• Individually tested to meet stringent safety standards
Applications
• Used with insulated ratcheting screwdrivers
• Suitable for electrical installations and repairs
• Ideal for precision work on live components
• Designed for mechanical assembly where safety is paramount
Can it be used on live electrical equipment?
Yes, it is rated for use on live equipment up to 1000V.
Is the insulation moulded onto the blade?
Yes, the insulation is directly moulded onto the blade for added safety.
Related links
- Bahco Screwdriver Blade 100 mm Blade VDE/1000V Approved, 100mm Overall
- Bahco Screwdriver Blade 100 mm Blade VDE/1000V Approved, 100mm Overall
- Bahco Screwdriver Blade 100 mm Blade VDE/1000V Approved
- Bahco Screwdriver Blade 100mm Overall
- Bahco Screwdriver Blade 100 mm Blade VDE/1000V Approved, 125mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- CK Modulo Screwdriver Blade 100 mm Blade VDE/1000V Approved, 100mm Overall
- RS PRO Right Angle Screwdriver 100 mm Blade VDE/1000V Approved, 100mm Overall
