CK Screwdriver, 100 mm Blade VDE/1000V Approved, 150mm Overall
- RS Stock No.:
- 794-377
- Mfr. Part No.:
- T4925S60
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.75 |
*price indicative
- RS Stock No.:
- 794-377
- Mfr. Part No.:
- T4925S60
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| VDE/1000V Approved | Yes | |
| Tip Width | 6 mm | |
| Blade Length | 100mm | |
| Overall Length | 150mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | VDE 682/201 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
VDE/1000V Approved Yes | ||
Tip Width 6 mm | ||
Blade Length 100mm | ||
Overall Length 150mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals VDE 682/201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Screwdriver features slim shafted 1000V insulated blades designed for accessing recessed screws and fixings, ensuring both safety and functionality in professional and DIY environments.
VDE approved for confidence in safe operation
Individually tested to 10,000V for use up to 1000V
Manufactured to comply with EN 60900 and VDE 0682/201 standards
Constructed from toughened alloy steel for enhanced durability
Regular inspections advised to maintain tool integrity
Related links
- CK Slotted 150mm Overall
- CK Slotted 150mm Overall
- Wiha Standard 150mm Overall
- Vessel Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Vessel Insulated Screwdriver 150mm Overall
- Vessel Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- ITL Insulated Tools Ltd Hex 150mm Overall
- Wiha Standard 150mm Overall
