CK Screwdriver, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 796-217
- Mfr. Part No.:
- T4720-055
- Manufacturer:
- CK
Subtotal (1 unit)*
€9.83
(exc. VAT)
€12.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.83 |
*price indicative
- RS Stock No.:
- 796-217
- Mfr. Part No.:
- T4720-055
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Width | 5.5 mm | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Width 5.5 mm | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Screwdriver is designed for precision tasks, offering exceptional grip and control for efficient screw driving in various applications.
Tip type marking ensures easy identification
Large soft grip tri-lobe handle provides exceptional comfort and torque
Handle is injection moulded to the blade for enhanced reliability
Anti-roll flats prevent the screwdriver from rolling off surfaces
Chrome plated, toughened alloy steel blade offers increased strength
