CK Screwdriver, 100 mm Blade, 220mm Overall

Image representative of range

Subtotal (1 unit)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.48

*price indicative

RS Stock No.:
796-233
Mfr. Part No.:
T49110-055
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

5.5mm

Blade Length

100mm

Tip Width

1 mm

Overall Length

220mm

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screw driver is designed for precision and control, making it an essential tool for various applications, especially where careful handling is required.

Tip type marking allows for easy identification

Ergonomically shaped handle enhances comfort, control, and safety

Long, fine neck ensures precise fingertip control

Ridges along the head provide extra grip during last quarter turn

Blade injected directly into handle for ultimate reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy