CK Screwdriver, 3 mm Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 796-220
- Mfr. Part No.:
- T4838XESD30
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€14.18
(exc. VAT)
€17.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.18 |
*price indicative
- RS Stock No.:
- 796-220
- Mfr. Part No.:
- T4838XESD30
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Hex Ball | |
| Tip Size | 3 mm | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Hex Ball | ||
Tip Size 3 mm | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Tool is an ergonomically designed hexagonal driver that facilitates precise control over screwdriving tasks with its innovative hollow rotating cap.
Ergonomically designed handle provides comfort during use
Premium alloy steel blade ensures exceptional strength and durability
Precision machined tip delivers an EXACT screw fit, preventing damage
Black anti-peel tips minimise the risk of flaking chrome damage
Related links
- Wera Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
- CK Screwdriver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- CK Slotted Nut Driver 60 mm Blade, 157mm Overall
- CK Slotted Nut Driver 60 mm Blade, 157mm Overall
