CK Screwdriver, 100 mm Blade, 197mm Overall

Image representative of range

Subtotal (1 unit)*

€12.67

(exc. VAT)

€15.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.67

*price indicative

RS Stock No.:
796-229
Mfr. Part No.:
T4880XES410
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Precision

Product Type

Screwdriver

Tip Thickness

4mm

Blade Length

100mm

Tip Width

0.6 mm

Overall Length

197mm

ESD Safe

Yes

Blade Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is an expertly designed hand tool that ensures precise control and ease of use for electronic applications. Its ergonomically crafted handle combined with a hollow rotating cap enhances performance while working with sensitive components.

Ergonomically designed handle allows for comfortable grip and reduced hand fatigue

Premium quality alloy steel blade ensures exceptional strength and durability

Precision machined tip provides an EXACT fit, preventing screw damage

Black anti-peel tips eliminate flaking chrome, protecting components during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy