CK Torx Screwdriver, T 20 Tip, 90 mm Blade, 197mm Overall
- RS Stock No.:
- 794-354
- Mfr. Part No.:
- T49117-20
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€11.75
(exc. VAT)
€14.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.75 |
*price indicative
- RS Stock No.:
- 794-354
- Mfr. Part No.:
- T49117-20
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | T 20 | |
| VDE/1000V Approved | No | |
| Insulation | Partially Insulated | |
| Blade Length | 90mm | |
| Overall Length | 197mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size T 20 | ||
VDE/1000V Approved No | ||
Insulation Partially Insulated | ||
Blade Length 90mm | ||
Overall Length 197mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screw driver is designed for precision in screwdriving tasks, featuring an ergonomically shaped handle for enhanced comfort and control during use.
Tip type marking allows for easy identification
Dual component handle increases comfort, control, and safety
Long fine neck offers precise fingertip control
Ridges along the head provide extra grip for that final turn
Injection moulded handle ensures a reliable bond to the blade
Related links
- CK Torx Screwdriver 90 mm Blade, 197mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 120 mm Blade, 255mm Overall
- CK Torx Screwdriver 80 mm Blade, 187mm Overall
- CK Torx Screwdriver 110 mm Blade, 230mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 110 mm Blade, 230mm Overall
