Bahco Philips Screwdriver, PH1 Tip, 75 mm Blade, 197mm Overall
- RS Stock No.:
- 124-6145
- Mfr. Part No.:
- TAHBE-8611
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€31.27
(exc. VAT)
€38.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.27 |
*price indicative
- RS Stock No.:
- 124-6145
- Mfr. Part No.:
- TAHBE-8611
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| Blade Length | 75mm | |
| Overall Length | 197mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN 5260, ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
Blade Length 75mm | ||
Overall Length 197mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN 5260, ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Ergo Phillips Screwdrivers - TAH Series
Designed using a comprehensive eleven-point Ergo-programme.
Features and Benefits
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Ready to work at height
Related links
- Bahco Philips Screwdriver 75 mm Blade, 197mm Overall
- Bahco Philips Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- Bahco Screwdriver 75 mm Blade, 197mm Overall
- Bahco Philips Screwdriver 250 mm Blade, 280mm Overall
- Bahco Slotted Screwdriver 197mm Overall
- Bahco Philips Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Facom Philips Screwdriver 75 mm Blade, 184mm Overall
- Stanley Philips Screwdriver 75 mm Blade, 235mm Overall
