CK Screwdriver, PZD0 Tip, 60 mm Blade, 155mm Overall

Image representative of range

Subtotal (1 unit)*

€11.15

(exc. VAT)

€13.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.15

*price indicative

RS Stock No.:
796-244
Mfr. Part No.:
T49113-0
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Pozidriv

Tip Size

PZD0

Blade Length

60mm

Overall Length

155mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Standards/Approvals

ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is designed for precision in screwdriving tasks, featuring a robust build and ergonomic handle that ensures comfort and control during use.

Tip type marking allows for easy identification

Ergonomically shaped handle enhances comfort and control

Long neck enables precise fingertip control

Ridges along the head provide extra grip in tight turns

Blade and handle are moulded for increased durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy