CK Screwdriver, 200 mm Blade, 280mm Overall
- RS Stock No.:
- 796-257
- Mfr. Part No.:
- T4975 08
- Manufacturer:
- CK
Subtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.22 |
*price indicative
- RS Stock No.:
- 796-257
- Mfr. Part No.:
- T4975 08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 3mm | |
| Tip Width | 0.5 mm | |
| Blade Length | 200mm | |
| Overall Length | 280mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 3mm | ||
Tip Width 0.5 mm | ||
Blade Length 200mm | ||
Overall Length 280mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for intricate tasks requiring a reliable, high-quality tool. Its robust design incorporates Advanced materials to ensure optimal performance and user safety.
Shatter resistant acetate handle enhances durability
Large square shaped handle provides maximum torque
Chrome plated toughened alloy steel blade increases strength
Precision machined tip ensures an EXACT screw fit
Anti-roll flats prevent the screwdriver from rolling off surfaces
Related links
- CK Screwdriver 320mm Overall
- CK Screwdriver 290mm Overall
- CK Electronic Screwdriver 200 mm Blade, 280mm Overall
- CK Screwdriver 335mm Overall
- CK Screwdriver 318mm Overall
- Bahco Philips Screwdriver 250 mm Blade, 280mm Overall
- BETA Hexagon Flexible Bit Holder Screwdriver 280mm Overall
- CK Insulated Screwdriver 335mm Overall
