CK Screwdriver, 200 mm Blade, 290mm Overall
- RS Stock No.:
- 796-253
- Mfr. Part No.:
- T4965 08
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€11.89
(exc. VAT)
€14.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.89 |
*price indicative
- RS Stock No.:
- 796-253
- Mfr. Part No.:
- T4965 08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 5mm | |
| Tip Width | 0.8 mm | |
| Blade Length | 200mm | |
| Overall Length | 290mm | |
| Handle Material | Acetate | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 5mm | ||
Tip Width 0.8 mm | ||
Blade Length 200mm | ||
Overall Length 290mm | ||
Handle Material Acetate | ||
Blade Material Alloy Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precision in slotted screwdriving tasks, providing reliability and durability for professional users seeking a robust tool for various applications.
Shatter resistant acetate handle is easy to clean and resistant to oil and acid
Large square shape handle maximises torque for enhanced performance
Handle is injection moulded to the blade, ensuring an ultimate bond
Anti-roll flats prevent tool rolling off sloping surfaces
Chrome plated toughened alloy steel blade increases strength and longevity
