CK Screwdriver, 200 mm Blade, 318mm Overall
- RS Stock No.:
- 285-5109
- Distrelec Article No.:
- 301-79-029
- Mfr. Part No.:
- T4720-100
- Manufacturer:
- CK
Subtotal (1 unit)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.19 |
*price indicative
- RS Stock No.:
- 285-5109
- Distrelec Article No.:
- 301-79-029
- Mfr. Part No.:
- T4720-100
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Magnetic | |
| Tip Width | 10 mm | |
| Blade Length | 200mm | |
| Overall Length | 318mm | |
| Blade Material | Chrome Plated, Steel | |
| Grip Style | Large Soft Grip Tri-lobe Handle | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Magnetic | ||
Tip Width 10 mm | ||
Blade Length 200mm | ||
Overall Length 318mm | ||
Blade Material Chrome Plated, Steel | ||
Grip Style Large Soft Grip Tri-lobe Handle | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdriver features tip type marking for easy identification, enhancing efficiency during use. Its large soft grip tri-lobe handle ensures exceptional comfort and facilitates high torque turns. With the handle injection moulded directly to the blade, it provides the ultimate bond, increasing reliability and durability. Additionally, anti-roll flats prevent the screwdriver from rolling off sloping surfaces, adding to its convenience and safety during operation.
Chrome plated, toughened alloy steel blade for increased strength and durability
Magnetic tip holds the screw securely to the tip to aid positioning and setting
