Teng Tools Double Ended Screwdriver Blade, TX20 x TX25 Tip, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 809-630
- Mfr. Part No.:
- TXX2025
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 809-630
- Mfr. Part No.:
- TXX2025
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Blade | |
| Screwdriver Type | Double Ended | |
| Tip Size | TX20 x TX25 | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Blade | ||
Screwdriver Type Double Ended | ||
Tip Size TX20 x TX25 | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
Blade Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools double ended screwdriver blade offers a versatile solution for various fastening tasks, combining two sizes (TX20 and TX25) in one tool to enhance efficiency and convenience.
Double ended design provides two tool sizes in one
Hexagon shaft allows for improved control with a wrench
Constructed from TT-MV PLUS steel alloy for enhanced strength
Sizes are clearly marked on the shaft for quick identification
Related links
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Torx Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Screwdriver Blade 175 mm Blade, 175mm Overall
- Teng Tools Torx Screwdriver Blade 175 mm Blade, 175mm Overall
