Teng Tools Torx Screwdriver, 15 Tip, 100 mm Blade, 208mm Overall

Image representative of range

Subtotal (1 unit)*

€14.49

(exc. VAT)

€17.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.49

*price indicative

RS Stock No.:
809-700
Mfr. Part No.:
MD627TPN
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver

Screwdriver Type

Torx

Tip Size

15

Blade Length

100mm

Overall Length

208mm

Handle Material

Bi-Material

Blade Material

Steel

Grip Style

Bi Material

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools screwdriver is designed for efficient use, featuring a robust build and ergonomic handle for ease of use. It's suitable for tamper-proof fastenings, making it a practical choice for professional applications.

Constructed from TT-MV PLUS steel alloy for enhanced strength and flexibility

Ergonomic bi-material handle allows for higher torque and Faster usage

Integrated hole in the handle supports hanging or use as a T-handle

Moulded handle ensures straight blade alignment and allows for greater torque capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy