Teng Tools Torx Screwdriver, 15 Tip, 40 mm Blade, 122mm Overall

Image representative of range

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.70

*price indicative

RS Stock No.:
809-726
Mfr. Part No.:
MDM808
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Torx

Product Type

Screwdriver

Tip Size

15

Blade Length

40mm

Overall Length

122mm

Blade Material

Chrome Molybdenum

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools mini screwdriver is an essential tool designed for precision tasks, featuring a robust construction and user-friendly features for enhanced functionality during use.

Made from CrMo steel alloy for superior strength and durability

Equipped with a rotating end piece for effortless handling while fastening

Compact design with a shaft length of 40 mm allows for access in tight spaces

Lightweight at just 16 grams aids in easy handling during prolonged use

Designed with a TX15 tip for compatibility with various fastening applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy