Teng Tools Screwdriver, 2 mm Tip, 100 mm Blade, 196mm Overall

Subtotal (1 unit)*

€8.52

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.52

*price indicative

RS Stock No.:
810-575
Mfr. Part No.:
MD7030HBN
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Hex

Product Type

Screwdriver

Tip Size

2 mm

Blade Length

100mm

Overall Length

196mm

Handle Material

Bi-Material

Blade Material

Alloy Steel

Grip Style

Bi Material

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools screwdriver is designed for precision handling of hexagon fastenings. Its ball point head enables manipulation at angles of up to 25°, providing exceptional access in tight workspaces.

Ball point head allows for turning at angles up to 25° for improved accessibility

Constructed from TT-MV PLUS steel alloy, ensuring enhanced strength and flexibility

Ergonomically designed bi-material handle enables comfortable use and higher torque

Features a hole in the handle for hanging, or as a T handle for added torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy